Part Details for HLMP-S400 by Broadcom Limited
Overview of HLMP-S400 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-S400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-S400-ND
|
DigiKey | LED ORANGE DIFF RECT 2MMX5MM T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
349 In Stock |
|
$0.4951 / $1.5400 | Buy Now |
DISTI #
HLMP-S400
|
Avnet Americas | LED Uni-Color Orange 600nm 2-Pin - Bulk (Alt: HLMP-S400) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4488 / $0.5280 | Buy Now |
DISTI #
630-HLMP-S400
|
Mouser Electronics | Standard LEDs - Through Hole Orange RoHS: Compliant | 2558 |
|
$0.4950 / $1.5400 | Buy Now |
DISTI #
HLMP-S400
|
Avnet Americas | LED Uni-Color Orange 600nm 2-Pin - Bulk (Alt: HLMP-S400) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4488 / $0.5280 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 1175 |
|
$1.7229 / $1.7611 | Buy Now |
DISTI #
HLMP-S400
|
EBV Elektronik | LED Uni-Color Orange 600nm 2-Pin (Alt: HLMP-S400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-S400
HLMP-S400 CAD Models
HLMP-S400 Part Data Attributes:
|
HLMP-S400
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-S400
Broadcom Limited
Single Color LED, Orange, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2 MM X 5 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 600 nm | |
Shape | RECTANGULAR | |
Size | 5.055 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for HLMP-S400
This table gives cross-reference parts and alternative options found for HLMP-S400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-S400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-S400 | Single Color LED, Orange, Diffused, 5mm | Hewlett Packard Co | HLMP-S400 vs HLMP-S400 |