HLMP-S501-C0000
Description: SINGLE COLOR LED, GREEN, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2

Overview of HLMP-S501-C0000 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
FO-DLSCDLLC00-002 Amphenol Cables on Demand Amphenol FO-DLSCDLLC00-002 SC-LC Duplex Single-Mode 9/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x SC Male to 2 x LC Male 2m
CO-058SMABNC0-000.6 Amphenol Cables on Demand Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft

Price & Stock for HLMP-S501-C0000 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 5 899
  • 5 $1.2375
  • 18 $0.8044
  • 64 $0.4641
  • 217 $0.3960
  • 469 $0.3465
$0.3465 / $1.2375 Buy Now
Bristol Electronics   89
RFQ
Quest Components Rectangular Led Lamp, Green, Diffused, Led-6a 719
  • 1 $1.6500
  • 74 $0.4950
  • 405 $0.4290
$0.4290 / $1.6500 Buy Now
Quest Components Rectangular Led Lamp, Green, Diffused, Led-6a 289
  • 1 $1.3900
  • 73 $0.6950
  • 289 $0.5560
$0.5560 / $1.3900 Buy Now

CAD Models for HLMP-S501-C0000 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HLMP-S501-C0000 by Avago Technologies

HLMP-S501-C0000
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
2 MM X 5 MM, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
3 V
JESD-609 Code
e3
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
4.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.685 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
RECTANGULAR
Size
5.055 mm
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Viewing Angle
110 deg
Want to compare parts?
  1. HLMP-S501-C0000
    Avago Technologies
    SINGLE COLOR LED, GREEN, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMP-S501-C0000

This table gives cross-reference parts and alternative options found for HLMP-S501-C0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-S501-C0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-S501-C0000 Single Color LED, Green, 5mm Hewlett Packard Co HLMP-S501-C0000 vs HLMP-S501-C0000
HLMP-S501-C0000 Single Color LED, Green, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 Broadcom Limited HLMP-S501-C0000 vs HLMP-S501-C0000
Part Number Description Manufacturer Compare
HLMP-S501-C0000 Single Color LED, Green, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 Broadcom Limited HLMP-S501-C0000 vs HLMP-S501-C0000

Related Parts for HLMP-S501-C0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-S501-C0000 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-S501-C0000 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMP-S501-C0000 would you like to use for your alert(s)?
  • Please alert me when HLMP-S501-C0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-S501-C0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-S501-C0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-S501-C0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-S501-C0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-S501-C0000 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: