Part Details for HLMP1540 by Everlight Electronics Co Ltd
Overview of HLMP1540 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP1540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1046-ND
|
DigiKey | LED GREEN CLEAR T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21361 In Stock |
|
$0.0894 / $0.4600 | Buy Now |
DISTI #
HLMP1540
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-100 - Tape and Reel (Alt: HLMP1540) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
V99:2348_07449192
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 | Americas - 39 |
|
$0.0487 / $0.3900 | Buy Now |
|
Future Electronics | Green 3 mm 45° Pale Tint 60 mcd 2.2 V Solid State LED Lamp Through Hole RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0443 / $0.0531 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
DISTI #
HLMP1540
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-100 - Tape and Reel (Alt: HLMP1540) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for HLMP1540
HLMP1540 CAD Models
HLMP1540 Part Data Attributes:
|
HLMP1540
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
HLMP1540
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |