Part Details for HLMP1719 by VCH Inc
Overview of HLMP1719 by VCH Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP1719
HLMP1719 CAD Models
HLMP1719 Part Data Attributes
|
HLMP1719
VCH Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP1719
VCH Inc
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VCH INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4.3 mm | |
Peak Wavelength | 583 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 50 deg |