Part Details for HLMP1790/QT264-3GD/S17 by Everlight Electronics Co Ltd
Overview of HLMP1790/QT264-3GD/S17 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP1790/QT264-3GD/S17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-HLMP1790/QT264-3GD/S17-ND
|
DigiKey | LED YLW-GRN DIFFUSED T/H Min Qty: 750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1350 | Buy Now |
DISTI #
638-P1790QT2643GDS17
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0660 / $0.1800 | Order Now |
|
Future Electronics | LED Yellow-Green DIFFUSED T/H RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 | 0 |
|
$0.0677 | Buy Now |
DISTI #
HLMP1790/QT264-3GD
|
TME | LED, 3mm, green, 50°, Front: convex, 1.7÷2.4V, No.of term: 2 Min Qty: 10 | 580 |
|
$0.0564 / $0.0855 | Buy Now |
DISTI #
1026430093
|
EBV Elektronik | LED Single Standard LED Yellow Green 573nm 7.5mA 2-Pin T-1 Bag (Alt: 1026430093) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP1790/QT264-3GD/S17
HLMP1790/QT264-3GD/S17 CAD Models
HLMP1790/QT264-3GD/S17 Part Data Attributes
|
HLMP1790/QT264-3GD/S17
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP1790/QT264-3GD/S17
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Diffused Green, T-1, 3.1mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-09-19 | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Lens Type | DIFFUSED GREEN | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |