Part Details for HLMP3300A4R0 by Everlight Electronics Co Ltd
Overview of HLMP3300A4R0 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP3300A4R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP3300A4R0-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 60000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0509 | Buy Now |
DISTI #
HLMP3300A4R0
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP3300A4R0) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 / $0.0529 | Buy Now |
|
Future Electronics | Red 5 mm 65° 3.5 mcd Diffused 2.2 V Solid State LED Lamp Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0761 / $0.0853 | Buy Now |
DISTI #
HLMP3300A4R0
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R - Tape and Reel (Alt: HLMP3300A4R0) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 / $0.0529 | Buy Now |
Part Details for HLMP3300A4R0
HLMP3300A4R0 CAD Models
HLMP3300A4R0 Part Data Attributes:
|
HLMP3300A4R0
Everlight Electronics Co Ltd
Buy Now
|
Compare Parts:
HLMP3300A4R0
Everlight Electronics Co Ltd
|
Samacsys Manufacturer | Everlight |