There are no models available for this part yet.
Overview of HLMP3850A by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HLMP3850A by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HLMP3850AEL-ND
|
DigiKey | LED YELLOW CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2990 / $0.4500 | Buy Now | |
DISTI #
HLMP3850A
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 - Tape and Reel (Alt: HLMP3850A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | ||
DISTI #
638-HLMP3850A
|
Mouser Electronics | Standard LEDs - Through Hole T-1 3/4 LED YEL TINT RoHS: Compliant | 341 |
|
$0.0790 / $0.4500 | Buy Now | |
Future Electronics | Yellow 5 mm 24° Tinted 150 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 69Bag |
|
$0.0430 / $0.0529 | Buy Now | ||
DISTI #
SMC-HLMP3850A
|
Sensible Micro Corporation | Standard Leds - Through Hole T-1 3/4 Led Yel Tint RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 231 |
|
$0.0630 / $0.0683 | RFQ |
CAD Models for HLMP3850A by Everlight Electronics Co Ltd
Related Parts for HLMP3850A
-
HLMP-1521Visible LEDs
-
DCM244U016DC2BFixed Capacitors
-
ACB25DHHDHeaders and Edge Type Connectors
-
2501-2-00-80-00-00-07-0Terminals and Terminal Blocks
-
XFL3010-333MEBFixed Inductors
-
MC33063ADRJRSwitching Regulator or Controllers
-
XC7A200T-2FBG676CField Programmable Gate Arrays
-
DMP1045U-7Small Signal Field-Effect Transistors
-
HMC1023Other Analog ICs