Part Details for HLMP6305AGR by Everlight Electronics Co Ltd
Overview of HLMP6305AGR by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP6305AGR
HLMP6305AGR CAD Models
HLMP6305AGR Part Data Attributes
|
HLMP6305AGR
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HLMP6305AGR
Everlight Electronics Co Ltd
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Everlight | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 25 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 2.92 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |