Part Details for HLMP6305AGR by Fairchild Semiconductor Corporation
Overview of HLMP6305AGR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP6305AGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HLMP6305AGR-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 2664 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | Visible LED, Water Clear RoHS: Compliant Status: Active Min Qty: 1 | 34000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for HLMP6305AGR
HLMP6305AGR CAD Models
HLMP6305AGR Part Data Attributes:
|
HLMP6305AGR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HLMP6305AGR
Fairchild Semiconductor Corporation
Visible LED, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 2.92 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 25 deg |