Part Details for HLMPK150104F by Dialight
Overview of HLMPK150104F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMPK150104F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9706
|
Newark | Cbi3Mm Array 1X4 Algaas Red, Rohs Compliant: Yes |Dialight HLMPK150104F Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.5400 | Buy Now |
DISTI #
HLMPK150104F-ND
|
DigiKey | LED CBI 3MM ARRAY 1X4 ALG RED TH Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7958 | Buy Now |
DISTI #
645-HLMPK150104F
|
Mouser Electronics | LED Circuit Board Indicators CBI3MM ARRAY 1X4 ALG RoHS: Compliant | 0 |
|
$2.8100 / $3.5800 | Order Now |
DISTI #
73792714
|
RS | LED, 3mm, Array 1X4 ALGAAS Red, 90 deg. angle, Circuit Board Indicator | Dialight HLMPK150104F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $4.3400 | Buy Now | |
DISTI #
HLMPK150104F
|
TTI | LED Circuit Board Indicators CBI3MM ARRAY 1X4 ALG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.7300 / $3.5400 | Buy Now |
Part Details for HLMPK150104F
HLMPK150104F CAD Models
HLMPK150104F Part Data Attributes:
|
HLMPK150104F
Dialight
Buy Now
|
Compare Parts:
HLMPK150104F
Dialight
|
Samacsys Manufacturer | Dialight |