HLMT-PH00-P0011
Description: T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2

Overview of HLMT-PH00-P0011 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
ME10000401P0011 Amphenol Communications Solutions Mini Cool Edge Connectors, Storage & Server System, Gen Z, 4 high power pin, SMT, Vertical

Price & Stock for HLMT-PH00-P0011 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6000
RFQ
Bristol Electronics   2579
RFQ
Quest Components   4800
  • 1 $0.9240
  • 2,166 $0.3234
  • 4,639 $0.2772
$0.2772 / $0.9240 Buy Now
Quest Components   2063
  • 1 $0.7700
  • 131 $0.3850
  • 520 $0.3080
$0.3080 / $0.7700 Buy Now

CAD Models for HLMT-PH00-P0011 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMT-PH00-P0011 by Avago Technologies

HLMT-PH00-P0011
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Color
REDDISH ORANGE
Color@Wavelength
Orange
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.4 V
JESD-609 Code
e3
Lens Type
UNTINTED NONDIFFUSED
Luminous Intensity-Nom
120.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.16 mm
Packing Method
TR, 7 INCH
Peak Wavelength
615 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
1.525 mm
Surface Mount
YES
T-code
T-3/4
Terminal Finish
MATTE TIN
Viewing Angle
125 deg
Want to compare parts?
  1. HLMT-PH00-P0011
    Avago Technologies
    T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for HLMT-PH00-P0011

This table gives cross-reference parts and alternative options found for HLMT-PH00-P0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMT-PH00-P0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMT-PH00-P0022 T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-P0022
HLMA-PH00-PR031 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMA-PH00-PR031
HLMA-PH00-PR031 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-P0011 vs HLMA-PH00-PR031
HLMT-PH00-PR031 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-PR031
HLMA-PH00-PR00 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMA-PH00-PR00
HLMT-PH00-P0024 T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-P0024
HLMT-PH00-PR021 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-PR021
HLMT-PH00-P0024 Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-P0011 vs HLMT-PH00-P0024
HLMA-PH00-PR014 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMA-PH00-PR014
HLMT-PH00-P0021 T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-P0021
Part Number Description Manufacturer Compare
HLMT-PH00-PR034 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-P0011 vs HLMT-PH00-PR034
HLMA-PH00-PR031 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMA-PH00-PR031
HLMA-PH00-PR014 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-P0011 vs HLMA-PH00-PR014
HLMT-PH00-P0024 T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-P0024
HLMT-PH00-P0012 T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-P0012
HLMT-PH00-P0011 Single Color LED, Reddish Orange, Untinted Nondiffused, T-3/4, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-P0011 vs HLMT-PH00-P0011
HLMA-PH00-PR024 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-P0011 vs HLMA-PH00-PR024
HLMT-PH00-P0032 T-3/4 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-P0032
HLMA-PH00-PR034 Single Color LED, Reddish Orange, Untinted Nondiffused, 1.525mm, PLASTIC PACKAGE-2 Broadcom Limited HLMT-PH00-P0011 vs HLMA-PH00-PR034
HLMT-PH00-PR034 SINGLE COLOR LED, REDDISH ORANGE, 1.525mm, PLASTIC PACKAGE-2 Avago Technologies HLMT-PH00-P0011 vs HLMT-PH00-PR034

Related Parts for HLMT-PH00-P0011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMT-PH00-P0011 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMT-PH00-P0011 by Avago Technologies

Select Manufacturer
Which Manufacturer of HLMT-PH00-P0011 would you like to use for your alert(s)?
  • Please alert me when HLMT-PH00-P0011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMT-PH00-P0011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMT-PH00-P0011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMT-PH00-P0011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMT-PH00-P0011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMT-PH00-P0011 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: