Part Details for HLPD-B0D0-00000 by Broadcom Limited
Overview of HLPD-B0D0-00000 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLPD-B0D0-00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9797
|
Newark | Silicon Pin Diode, 960Nm, 5 Deg, T-1 3/4 Rohs Compliant: Yes |Broadcom HLPD-B0D0-00000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46505 |
|
$0.2460 | Buy Now |
DISTI #
516-HLPD-B0D0-00000CT-ND
|
DigiKey | SENSOR PHOTODIODE 960NM RADIAL Min Qty: 1 Lead time: 98 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13975 In Stock |
|
$0.2834 / $0.9500 | Buy Now |
DISTI #
630-HLPD-B0D0-00000
|
Mouser Electronics | Infrared Emitters - High Power IR PD Lamp,5mm, 960nm,20deg RoHS: Compliant | 13900 |
|
$0.2770 / $0.9500 | Buy Now |
DISTI #
HLPD-B0D0-00000
|
EBV Elektronik | 3528 PLCC-2 SURFACE MOUNT INFRARED LED (Alt: HLPD-B0D0-00000) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 8 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4064791
|
element14 Asia-Pacific | SILICON PIN DIODE, 960NM, 5 DEG, T-1 3/4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 46504 |
|
$0.4261 / $1.0300 | Buy Now |
DISTI #
4064791RL
|
element14 Asia-Pacific | SILICON PIN DIODE, 960NM, 5 DEG, T-1 3/4 RoHS: Compliant Min Qty: 100 Container: Reel | 46504 |
|
$0.4261 / $0.4379 | Buy Now |
DISTI #
4064791RL
|
Farnell | SILICON PIN DIODE, 960NM, 5 DEG, T-1 3/4 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 46504 |
|
$0.4052 / $0.4165 | Buy Now |
DISTI #
4064791
|
Farnell | SILICON PIN DIODE, 960NM, 5 DEG, T-1 3/4 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 46504 |
|
$0.4052 / $1.1170 | Buy Now |