Part Details for HLS27DW0285C W/15 by Banner Engineering Corp
Overview of HLS27DW0285C W/15 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HLS27DW0285C W/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8588
|
Newark | Hls27 Hazardous Location Strip Light, Length: 285 Mm, Voltage: 12-30 V Dc, Environmental Rating: Ip66, Ip67, Color: White, 4.6M (15Ft) Itc-Er 3-Wire Cable |Banner Engineering HLS27DW0285C W/15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$440.0000 | Buy Now |
DISTI #
778-HLS27DW0285CW/15
|
Mouser Electronics | LED Lighting Bars & Strips HLS27 Hazardous Location Strip Light, Length: 285 mm, Voltage: 12-30 V dc, Environmental Rating: IP66, IP67, Color: White, 4.6 m (15 ft) ITC-ER 3-wire Cable | 0 |
|
$440.0000 | Order Now |