Part Details for HLS27DW0285CPWM by Banner Engineering Corp
Overview of HLS27DW0285CPWM by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS27DW0285CPWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC9815
|
Newark | Led Strip Light, Cool Wht, 370Mm, 30Vdc, Light Color:Cool White, Lumen Output:850Lm, Power Rating:-, Supply Voltage:30Vdc, Light Bar Length:370Mm, Ip Rating:Ip66, Ip67, Product Range:Hls27 Series Rohs Compliant: Yes |Banner Engineering HLS27DW0285CPWM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$415.1400 / $435.4900 | Buy Now |
DISTI #
778-HLS27DW0285CPWM
|
Mouser Electronics | LED Lighting Bars & Strips HLS27 Hazardous Location Strip Light, Length: 285 mm, PWM Dimming, Voltage: 12-30 V dc, Environmental Rating: IP66, IP67, Color: White, 2 m (6.5 ft) ITC-ER 3-wire cable | 0 |
|
$407.0000 | Order Now |
DISTI #
3500332
|
element14 Asia-Pacific | LED STRIP LIGHT, COOL WHT, 370MM, 30VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$487.9732 / $518.0086 | Buy Now |
DISTI #
3500332
|
Farnell | LED STRIP LIGHT, COOL WHT, 370MM, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 2 |
|
$457.2390 / $479.6603 | Buy Now |