Part Details for HLS27DWGRXX3-850C24 by Banner Engineering Corp
Overview of HLS27DWGRXX3-850C24 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS27DWGRXX3-850C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9245
|
Newark | Led Strip Light, Wht/Grn/Red, 934Mm, 24V, Light Color:White, Green, Red, Lumen Output:-, Power Rating:-, Supply Voltage:24Vdc, Light Bar Length:934Mm, Ip Rating:Ip66, Ip67, Product Range:Ez-Status Hls27 Series Rohs Compliant: Yes |Banner Engineering HLS27DWGRXX3-850C24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$743.5800 / $780.0300 | Buy Now |
DISTI #
778-HS27DWGRX3850C24
|
Mouser Electronics | LED Lighting Bars & Strips HLS27 Hazardous Location Multicolor Strip Light, Length: 850 mm, Voltage: 24 V dc, Environmental Rating: IP66, IP67, Colors: White, Green, Red, 2 m (6.5 ft) ITC-ER 4-wire Cable | 0 |
|
$729.0000 | Order Now |
DISTI #
72121366
|
RS | HLS27 Hazardous Location Multicolor Strip Light | Banner Engineering HLS27DWGRXX3-850C24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$839.5200 | RFQ |