Part Details for HLS5S-X0 by Panduit Corp
Overview of HLS5S-X0 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLS5S-X0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3599
|
Newark | Hook & Loop Cable Fastener, Fastener Length - Imperial:18", Fastener Length - Metric:457Mm, Fastener Width - Imperial:0.75", Fastener Width - Metric:19.1Mm, Fastener Colour:Black, Cable Bundle Diameter Max:127Mm, Roll Length:- Rohs Compliant: Yes |Panduit HLS5S-X0 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
000000000000622582
|
Sager | Cable Ties STRIP TIE 18.0 50LB | 0 |
|
Buy Now |