Part Details for HM1-6617/883 by Bentley Harris
Overview of HM1-6617/883 by Bentley Harris
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
66177-001 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Sea-Horse latch Low Profile, Double Row, 2.54 mm (0.1 in.), Latch Header. |
Price & Stock for HM1-6617/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 7 |
|
$106.2500 / $110.5000 | Buy Now |