Part Details for HM1-7620-8 by Harris Semiconductor
Overview of HM1-7620-8 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1-7620-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for HM1-7620-8
HM1-7620-8 CAD Models
HM1-7620-8 Part Data Attributes
|
HM1-7620-8
Harris Semiconductor
Buy Now
|
Compare Parts:
HM1-7620-8
Harris Semiconductor
OTP ROM, 512X4, 85ns, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM1-7620-8
This table gives cross-reference parts and alternative options found for HM1-7620-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-7620-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S571J/883B | 512X4 OTPROM, 65ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | HM1-7620-8 vs DM54S571J/883B |
M38510/20402BEA | OTP ROM, 512X4, 85ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | HM1-7620-8 vs M38510/20402BEA |
63S241NXXXX | OTP ROM, 512X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | HM1-7620-8 vs 63S241NXXXX |
DM54S570J | IC 512 X 4 OTPROM, 65 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM | National Semiconductor Corporation | HM1-7620-8 vs DM54S570J |
63S240NXXXX | OTP ROM, 512X4, 45ns, CMOS, PDIP16, | Monolithic Memories (RETIRED) | HM1-7620-8 vs 63S240NXXXX |
N82S130NB | 512X4 OTPROM, 50ns, PDIP16 | Philips Semiconductors | HM1-7620-8 vs N82S130NB |
DM54S571J/883B | IC 512 X 4 OTPROM, 65 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM | National Semiconductor Corporation | HM1-7620-8 vs DM54S571J/883B |
N82S130N | OTP ROM, 512X4, 50ns, Bipolar, PDIP16 | YAGEO Corporation | HM1-7620-8 vs N82S130N |
M38510/20402BEX | OTP ROM, 512X4, 85ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | Lansdale Semiconductor Inc | HM1-7620-8 vs M38510/20402BEX |
63S241J | OTP ROM, 512X4, 45ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | HM1-7620-8 vs 63S241J |