Part Details for HM2R71PA5108N9LF by Amphenol Communications Solutions
Overview of HM2R71PA5108N9LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM2R71PA5108N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4727
|
Newark | Hard Metric Connector, Receptacle, 95 Position, Product Range:Fci Millipacs Series, No. Of Contacts:95Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amphenol Communications Solutions HM2R71PA5108N9LF Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 | Buy Now |
DISTI #
609-5419-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6457 / $6.5800 | Buy Now |
|
Future Electronics | Millipacs Series 95 Position 2 mm Pitch Receptacle Backplane Connector RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$3.5900 / $3.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
182 Partner Stock |
|
$3.2900 / $3.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
182 Partner Stock |
|
$3.2900 / $3.9900 | Buy Now |
Part Details for HM2R71PA5108N9LF
HM2R71PA5108N9LF CAD Models
HM2R71PA5108N9LF Part Data Attributes:
|
HM2R71PA5108N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R71PA5108N9LF
Amphenol Communications Solutions
Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail, , 250 mating cycles and ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 95 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 19 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body Breadth | 0.449 inch | |
Body Depth | 0.799 inch | |
Body Length | 1.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 114 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HM2R71PA5108N9LF
This table gives cross-reference parts and alternative options found for HM2R71PA5108N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R71PA5108N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R71PA5108N9 | Board Connector, 114 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R71PA5108N9LF vs HM2R71PA5108N9 |