Filter Your Search
1 - 2 of 2 results
|
HM2R71PA5108N9LF
Amphenol FCi
|
$4.0738 | Yes | Yes | Active | 114 | 6 | 2 mm | 6 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 19 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | 1000VAC V | NO | .7506 N | 10 GΩ | .139 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.799 inch | 1.496 inch | 0.11 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
HM2R71PA5108N9LF
Amphenol Communications Solutions
|
$55.4552 | Yes | Active | 114 | 6 | 2 mm | 6 | 20 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 19 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | 1000VAC V | NO | .7506 N | 10 GΩ | .139 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.449 inch | 0.799 inch | 1.496 inch | 0.11 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 95 |