Part Details for HM2S30PE5100AALF by Amphenol FCi
Overview of HM2S30PE5100AALF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2S30PE5100AALF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, ,ROHS Compliant |
Price & Stock for HM2S30PE5100AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73469090
|
RS | HM2S30PE5100AALF-MPACS 5R STR REC | Amphenol FCI (Amphenol CS) HM2S30PE5100AALF Min Qty: 1152 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 | RFQ |
DISTI #
BRGHM2S30PE5100AALF
|
Heilind Electronics | OEM ITEM 560-5HSF-MILLIPACS STRAIG | Americas - 0 in Stock |
|
$6.1306 / $6.2312 | Buy Now |
DISTI #
BRGHM2S30PE5100AALF
|
Interstate Connecting Components | OEM ITEM 560-5HSF-MILLIPACS STRAIG | 0 |
|
$6.1306 / $6.2312 | Buy Now |
Part Details for HM2S30PE5100AALF
HM2S30PE5100AALF CAD Models
HM2S30PE5100AALF Part Data Attributes
|
HM2S30PE5100AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S30PE5100AALF
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.482 inch | |
Body Depth | 0.539 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for HM2S30PE5100AALF
This table gives cross-reference parts and alternative options found for HM2S30PE5100AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S30PE5100AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE5100AALF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, ,ROHS Compliant | Amphenol Communications Solutions | HM2S30PE5100AALF vs HM2S30PE5100AALF |
HM2S30PE5100N9L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100AALF vs HM2S30PE5100N9L3LF |
HM2S30PE5100Z1L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100AALF vs HM2S30PE5100Z1L1LF |
HM2S30PE5100E9L2LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100AALF vs HM2S30PE5100E9L2LF |
HM2S30PE5100E9LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100AALF vs HM2S30PE5100E9LF |
HM2S30PE5100Z1L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100AALF vs HM2S30PE5100Z1L1LF |
HM2S30PE5100Z1L2LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100AALF vs HM2S30PE5100Z1L2LF |
HM2S30PE5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2S30PE5100AALF vs HM2S30PE5100Z1 |
HM2S30PE5100N9L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100AALF vs HM2S30PE5100N9L3LF |
HM2S30PE5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM2S30PE5100AALF vs HM2S30PE5100Z1 |