Part Details for HM32 by Daito Communication Apparatus Co Ltd
Overview of HM32 by Daito Communication Apparatus Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HM32
HM32 CAD Models
HM32 Part Data Attributes:
|
HM32
Daito Communication Apparatus Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HM32
Daito Communication Apparatus Co Ltd
Electric Fuse, Normal Blow, 3.2A, 250VAC, 250VDC, 50A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAITO COMMUNICATION APPARATUS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | NORMAL | |
Body Breadth | 6 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Trip Time or Delay | 5 s |