Part Details for HM3310125 by TT Electronics Resistors
Overview of HM3310125 by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM3310125
HM3310125 CAD Models
HM3310125 Part Data Attributes
|
HM3310125
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM3310125
TT Electronics Resistors
Current Sense Transformer, 6A, 1:125,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH INCLUDES TERMINAL ALSO | |
Height | 5.33 mm | |
Length | 8 mm | |
Load Resistance | 7.7 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 6 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 3000 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:125 | |
Width | 6.9 mm |
Alternate Parts for HM3310125
This table gives cross-reference parts and alternative options found for HM3310125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3310125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3310125 | 6A CURRENT SENSE TRANSFORMER | TT electronics / BI Technologies | HM3310125 vs HM3310125 |