Part Details for HM511000AP-12 by Hitachi Ltd
Overview of HM511000AP-12 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for HM511000AP-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 148 |
|
RFQ |
Part Details for HM511000AP-12
HM511000AP-12 CAD Models
HM511000AP-12 Part Data Attributes
|
HM511000AP-12
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM511000AP-12
Hitachi Ltd
Fast Page DRAM, 1MX1, 120ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.26 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM511000AP-12
This table gives cross-reference parts and alternative options found for HM511000AP-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM511000AP-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX4C1029-15N | 1MX1 NIBBLE MODE DRAM, 150ns, PDIP18 | Texas Instruments | HM511000AP-12 vs TMX4C1029-15N |
MT4C1024-8IT | Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Micron Technology Inc | HM511000AP-12 vs MT4C1024-8IT |
M5M41000BP-7L | Fast Page DRAM, 1MX1, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | HM511000AP-12 vs M5M41000BP-7L |
M5M41001BP-8 | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | HM511000AP-12 vs M5M41001BP-8 |
MSM511000BL-70RS | Fast Page DRAM, 1MX1, 70ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | HM511000AP-12 vs MSM511000BL-70RS |
UPD421002C-80 | Static Column DRAM, 1MX1, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | NEC Electronics America Inc | HM511000AP-12 vs UPD421002C-80 |
EDI411024C120QM | Fast Page DRAM, 1MX1, 120ns, CMOS, CDIP18, | Electronic Designs Inc | HM511000AP-12 vs EDI411024C120QM |
TMX4C1029-10N | 1MX1 NIBBLE MODE DRAM, 100ns, PDIP18 | Texas Instruments | HM511000AP-12 vs TMX4C1029-10N |
UPD421001C-80 | Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | NEC Electronics America Inc | HM511000AP-12 vs UPD421001C-80 |
UPD421002C-12 | Static Column DRAM, 1MX1, 120ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | NEC Electronics America Inc | HM511000AP-12 vs UPD421002C-12 |