Part Details for HM53461ZP-10 by Hitachi Ltd
Overview of HM53461ZP-10 by Hitachi Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HM53461ZP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | VRAM, FAST PAGE, 64KX4, 24 Pin, Plastic, ZIP | 42 |
|
$6.8506 / $11.1090 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 64KX4, 24 Pin, Plastic, ZIP | 5 |
|
$8.9540 / $12.2100 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 64KX4, 24 Pin, Plastic, ZIP | 4 |
|
$8.9540 / $12.2100 | Buy Now |
|
Quest Components | VRAM, FAST PAGE, 64KX4, 24 Pin, Plastic, ZIP | 152 |
|
$6.7155 / $12.2100 | Buy Now |
Part Details for HM53461ZP-10
HM53461ZP-10 CAD Models
HM53461ZP-10 Part Data Attributes:
|
HM53461ZP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM53461ZP-10
Hitachi Ltd
Video DRAM, 64KX4, 100ns, CMOS, PZIP24, PLASTIC, ZIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP24,.1 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 4 SAM PORT | |
JESD-30 Code | R-PZIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP24,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.85 mm |
Alternate Parts for HM53461ZP-10
This table gives cross-reference parts and alternative options found for HM53461ZP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM53461ZP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD41264V-12 | Video DRAM, 64KX4, 120ns, NMOS, PZIP24, 0.350 INCH, PLASTIC, ZIP-24 | NEC Electronics America Inc | HM53461ZP-10 vs UPD41264V-12 |
GM53C261Z-80 | Video DRAM, 64KX4, 80ns, CMOS, PZIP24, | Goldstar Electron Co Ltd | HM53461ZP-10 vs GM53C261Z-80 |
GM53C261Z-10 | Video DRAM, 64KX4, 100ns, CMOS, PZIP24, | Goldstar Electron Co Ltd | HM53461ZP-10 vs GM53C261Z-10 |
M5M4C264AL-10 | Video DRAM, 64KX4, 100ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | HM53461ZP-10 vs M5M4C264AL-10 |
M5M4C264L-15 | Video DRAM, 64KX4, 150ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | HM53461ZP-10 vs M5M4C264L-15 |
TMS4461-12SDL | 64KX4 VIDEO DRAM, 120ns, PZIP24, PLASTIC, ZIP-24 | Texas Instruments | HM53461ZP-10 vs TMS4461-12SDL |
M5M4C264AL-8 | Video DRAM, 64KX4, 80ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | HM53461ZP-10 vs M5M4C264AL-8 |
HM53461ZP-15 | Video DRAM, 64KX4, 150ns, CMOS, PZIP24, PLASTIC, ZIP-24 | Hitachi Ltd | HM53461ZP-10 vs HM53461ZP-15 |
UPD41264V-15 | Video DRAM, 64KX4, 150ns, NMOS, PZIP24, 0.350 INCH, PLASTIC, ZIP-24 | NEC Electronics America Inc | HM53461ZP-10 vs UPD41264V-15 |
M5M4C264AL-12 | Video DRAM, 64KX4, 120ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | HM53461ZP-10 vs M5M4C264AL-12 |