There are no models available for this part yet.
Overview of HM60030-1CR by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HM60030-1CR by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HM60030-1CR
|
Avnet Americas | Class H Modular Ferrule Fuse Block 30A 600V 1 Pole - Bulk (Alt: HM60030-1CR) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$42.4064 / $47.0446 | Buy Now | |
DISTI #
504-HM60030-1CR
|
Mouser Electronics | Fuse Holder 1P 600V 30A Box Lug FUSE HOLDER RoHS: Compliant | 0 |
|
$52.5600 / $66.9100 | Order Now | |
DISTI #
80356270
|
Verical | Fuse Block 30A 600VAC DIN Rail Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2417 | Americas - 6 |
|
$69.9790 / $134.9010 | Buy Now | |
Bristol Electronics | 624 |
|
RFQ | ||||
Quest Components | 499 |
|
$55.1040 / $73.4720 | Buy Now |