Part Details for HM60060-1CR by Eaton Corporation
Overview of HM60060-1CR by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM60060-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM60060-1CR
|
Avnet Americas | Class H Modular Ferrule Fuse Block 60A 600V 1 Pole - Bulk (Alt: HM60060-1CR) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$67.0592 / $74.3938 | Buy Now |
DISTI #
504-HM60060-1CR
|
Mouser Electronics | Fuse Holder 1P 600V 60A Box Lug FUSE HOLDER RoHS: Compliant | 0 |
|
$89.9300 | Order Now |
DISTI #
67549719
|
Verical | Fuse Block 60A 600VAC DIN Rail Lug Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$96.4889 / $101.9950 | Buy Now |
DISTI #
HM60060-1CR
|
TTI | Fuse Holder 1P 600V 60A Box Lug FUSE HOLDER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$85.6000 | Buy Now |