Part Details for HM60060-2CHR by Eaton Bussmann
Overview of HM60060-2CHR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62882CHRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
ISL62392CHRTZ-T | Renesas Electronics Corporation | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers | |
ISL62392CHRTZ | Renesas Electronics Corporation | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers |
Price & Stock for HM60060-2CHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7575
|
Newark | Fuse Blk, H 600V 60A 2P |Eaton Bussmann HM60060-2CHR RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.1200 / $183.8800 | Buy Now |
DISTI #
2041-HM60060-2CHR-ND
|
DigiKey | FUSE BLK, H 600V 60A 2P Min Qty: 6 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.3717 | Buy Now |
DISTI #
000000000005543259
|
Sager | Fuse Holder FUSE BLK, H 600V 60A 2P Min Qty: 6 | 0 |
|
$119.7100 / $127.6900 | Buy Now |