Part Details for HM60060-2CR by Eaton Corporation
Overview of HM60060-2CR by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM60060-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM60060-2CR
|
Avnet Americas | Class H Modular Ferrule Fuse Block 60A 600V 2 Pole - Bulk (Alt: HM60060-2CR) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$112.6144 / $124.9316 | Buy Now |
DISTI #
504-HM60060-2CR
|
Mouser Electronics | Fuse Holder 2P 600V 60A Box Lug FUSE HOLDER RoHS: Compliant | 0 |
|
$151.0300 / $159.9300 | Order Now |
DISTI #
HM60060-2CR
|
TTI | Fuse Holder 2P 600V 60A Box Lug FUSE HOLDER pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Bulk | Americas - 0 |
|
$149.2400 / $158.3300 | Buy Now |