Part Details for HM60060-3CR by Eaton Bussmann
Overview of HM60060-3CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM60060-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7580
|
Newark | Fuse Block, Class H, 600V 60A, 3 Pole |Eaton Bussmann HM60060-3CR Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.8600 / $225.3900 | Buy Now |
DISTI #
HM60060-3CR-ND
|
DigiKey | FUSE BLK CLASS H 600V 60A 3POLE Min Qty: 4 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.8525 | Buy Now |
DISTI #
70908988
|
RS | BUSS FUSEBLOCK WAS 1B0035 H60060-3C-BN | Bussmann by Eaton HM60060-3CR RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$163.0800 / $203.8500 | RFQ |
DISTI #
000000000005543265
|
Sager | Fuse Holder 3P 600V 60A Box Lug FUSE HOLDER Min Qty: 4 | 0 |
|
$140.1600 / $149.5100 | Buy Now |