Part Details for HM60100-1CR by Eaton Corporation
Overview of HM60100-1CR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM60100-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM60100-1CR
|
Avnet Americas | Fuse Block 100A 600VAC Screw DIN Rail - Bulk (Alt: HM60100-1CR) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0096 / $90.9794 | Buy Now |
DISTI #
504-HM60100-1CR
|
Mouser Electronics | Fuse Holder 100 amp class H fuse holder 600V 1 pole | 0 |
|
$141.5600 | Order Now |