Part Details for HM60X300C by Tri-Star Industries
Overview of HM60X300C by Tri-Star Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM60X300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5494
|
Newark | Brass Insert, 0.375"diax0.35"l, M6 X 1, Thread Size - Metric:M6 X 1, Body Length:0.35", External Diameter:0.375", Wall Thickness Min:-, Product Range:Hc Series Rohs Compliant: Yes |Tri-Star Industries HM60X300C RoHS: Compliant Min Qty: 565 Package Multiple: 1 Date Code: 0 Container: Bulk | 34919 |
|
$0.2830 / $0.3030 | Buy Now |
DISTI #
2254-HM60X300C-ND
|
DigiKey | HC SERIES CHEVERON INSERTS, M6 T Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$0.2886 / $0.5700 | Buy Now |