Part Details for HM628512ALTTI-8 by Hitachi Ltd
Overview of HM628512ALTTI-8 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM628512ALTTI-8
HM628512ALTTI-8 CAD Models
HM628512ALTTI-8 Part Data Attributes
|
HM628512ALTTI-8
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM628512ALTTI-8
Hitachi Ltd
Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, MO-133CA, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM628512ALTTI-8
This table gives cross-reference parts and alternative options found for HM628512ALTTI-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628512ALTTI-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5408RT-85T | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | Mitsubishi Electric | HM628512ALTTI-8 vs M5M5408RT-85T |
HM628512ALFPI-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, MO-099AB, SOP-32 | Hitachi Ltd | HM628512ALTTI-8 vs HM628512ALFPI-8 |
TC554001ATR-85 | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, TSOP2-32, Static RAM | Toshiba America Electronic Components | HM628512ALTTI-8 vs TC554001ATR-85 |
TC554001FI-85L | IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | HM628512ALTTI-8 vs TC554001FI-85L |
HM628512LTT-8SL | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Hitachi Ltd | HM628512ALTTI-8 vs HM628512LTT-8SL |
EDI88512C85LB | Standard SRAM, 512KX8, 85ns, CMOS, CDSO32, | Electronic Designs Inc | HM628512ALTTI-8 vs EDI88512C85LB |
HY628400LT2-85I | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | SK Hynix Inc | HM628512ALTTI-8 vs HY628400LT2-85I |
KM684000G-8 | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | HM628512ALTTI-8 vs KM684000G-8 |
WPS512K8LT-85TM | Standard SRAM, 512KX8, 85ns, CMOS, PDSO32, | White Microelectronics | HM628512ALTTI-8 vs WPS512K8LT-85TM |
HY628400P-85I | Standard SRAM, 512KX8, 85ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | HM628512ALTTI-8 vs HY628400P-85I |