Part Details for HMBK3175HR (ALTERNATE: HMBK3175HR) by Siemens
Overview of HMBK3175HR (ALTERNATE: HMBK3175HR) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMBK3175HR (ALTERNATE: HMBK3175HR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774035
|
RS | MAIN BREAKER KIT 175A 3PH 240V 100K , HMBK3175HR | Siemens HMBK3175HR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,788.1000 | RFQ |