-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC0402FT100M-ND
|
DigiKey | RES 100M OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0773 | Buy Now |
DISTI #
HMC0402FT100M
|
Avnet Americas | Res Thick Film 0402 100MegaOhm 1% 1/16W Molded Paper T/R - Tape and Reel (Alt: HMC0402FT100M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
DISTI #
708-HMC0402FT100M
|
Mouser Electronics | Thick Film Resistors - SMD 100MOhms 0402 0.063W 1% High Value RoHS: Compliant | 15555 |
|
$0.0640 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
HMC0402FT100M
|
Avnet Americas | Res Thick Film 0402 100MegaOhm 1% 1/16W Molded Paper T/R - Tape and Reel (Alt: HMC0402FT100M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now |
|
NAC | RESISTOR, 0402, 100 Mohm, 1%, 0.063W - Thick Film - High Value RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1250 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC0402FT100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC0402FT100M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000000ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HMC0402FT100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC0402FT100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402L6F1006SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000000ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | SPC Multicomp | HMC0402FT100M vs MC0402L6F1006SE |