Part Details for HMC1043L by Honeywell Microelectronics & Precision Sensors
Overview of HMC1043L by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HMC1043L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7723
|
Newark | Magnetic Sensor, +/- 6G, Lcc-16, Mems Module Function:Tri-Axis Magnetometer, Supply Voltage Min:1.8V, Supply Voltage Max:10V, Sensor Case Style:Lcc, No. Of Pins:16Pins, Gyroscope Range:-, Acceleration Range:-, Product Range:- Rohs Compliant: Yes |Honeywell M&ps HMC1043L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HMC1043L
HMC1043L CAD Models
HMC1043L Part Data Attributes:
|
HMC1043L
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HMC1043L
Honeywell Microelectronics & Precision Sensors
Magnetoresistive Sensor, -.6mT Min, 0.6mT Max, Rectangular, Surface Mount, ROHS COMPLIANT, PLASTIC, LCC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS SENSITIVITY OF 1 MV/V/GAUSS, IT HAS A RESOLUTION OF 120 MICRO GAUSS | |
Body Breadth | 3 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3.5 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 0.6 mT | |
Magnetic Field Range-Min | -0.6 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |