Filter Your Search
1 - 2 of 2 results
|
HMC1043L
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | YES | 0.6 mT | -0.6 mT | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | VOLTAGE OUTPUT | IT HAS SENSITIVITY OF 1 MV/V/GAUSS, IT HAS A RESOLUTION OF 120 MICRO GAUSS | 10 V | 1.8 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3 mm | 1.2 mm | 3.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | ||||
|
HMC1043L-TR
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Obsolete | YES | 0.6 mT | -0.6 mT | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | VOLTAGE OUTPUT | IT HAS A SENSITIVITY OF 1 MV/V/GAUSS, IT HAS A RESOLUTION OF 0.000012 MT | 10 V | 1.8 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 3 mm | 1.2 mm | 3.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown |