Part Details for HMC292LC3BTR by Analog Devices Inc
Overview of HMC292LC3BTR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC292LC3BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1652-1-ND
|
DigiKey | IC MMIC MIXER HI IP3 12-QFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$58.9100 | Buy Now |
DISTI #
VN5:3623_18638606
|
Arrow Electronics | Up/Down Conv Mixer 30GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1704 | Americas - 113100 |
|
$6.5500 / $41.6100 | Buy Now |
DISTI #
35539415
|
Verical | Up/Down Conv Mixer 30GHz 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1704 | Americas - 113100 |
|
$6.5500 / $23.5500 | Buy Now |
Part Details for HMC292LC3BTR
HMC292LC3BTR CAD Models
HMC292LC3BTR Part Data Attributes:
|
HMC292LC3BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC292LC3BTR
Analog Devices Inc
HMC292LC3BTR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC292LC3BTR
This table gives cross-reference parts and alternative options found for HMC292LC3BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC292LC3BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC292LC3B | HMC292LC3B | Analog Devices Inc | HMC292LC3BTR vs HMC292LC3B |