Part Details for HMC403S8G by Hittite Microwave Corp
Overview of HMC403S8G by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC403S8G
HMC403S8G CAD Models
HMC403S8G Part Data Attributes:
|
HMC403S8G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC403S8G
Hittite Microwave Corp
Phase Detector, 100MHz Min, 1300MHz Max, 13dBm Input Power-Max, PLASTIC, SMT, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
Input Power-Min (CW) | -10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | PHASE DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC403S8G
This table gives cross-reference parts and alternative options found for HMC403S8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC403S8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC439QS16GE | Phase Detector, 10MHz Min, 1300MHz Max, 13dBm Input Power-Max, ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC403S8G vs HMC439QS16GE |
HMC439QS16G | Phase Detector, 10MHz Min, 1300MHz Max, 13dBm Input Power-Max, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC403S8G vs HMC439QS16G |