-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC441LM1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1705
|
Newark | Rf Amplifier, -40 To 85Deg C, Frequency Min:7Ghz, Frequency Max:15.5Ghz, Gain:16Db, Noise Figure Typ:4.5Db, Rf Ic Case Style:Lga_Cav-Ep, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC441LM1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$88.5100 / $103.1600 | Buy Now |
DISTI #
1127-3438-ND
|
DigiKey | IC RF AMP GPS 7GHZ-15.5GHZ 8SMT Min Qty: 1 Lead time: 10 Weeks Container: Strip |
18 In Stock |
|
$92.8054 / $112.0100 | Buy Now |
DISTI #
584-HMC441LM1
|
Mouser Electronics | RF Amplifier GaAs PHEMT MMIC Medium Power Amplifier, 7 - 15.5 GHz RoHS: Compliant | 94 |
|
$81.9100 / $95.3400 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 7.0 - 15.5 Min Qty: 1 Package Multiple: 1 | 189 |
|
$63.3700 / $112.0100 | Buy Now |
DISTI #
42659716
|
Verical | RF Amp Single Power Amp 15.5GHz 5.5V 8-Pin LGA EP T/R Min Qty: 7 Package Multiple: 7 | Americas - 182 |
|
$90.5286 | Buy Now |
DISTI #
HMC441LM1
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 7 | 0 |
|
$82.8600 / $95.0500 | Buy Now |
|
Chip1Cloud | GaAs PHEMT MMIC MEDIUM POWER AMPLIFIER, 7.0 - 15.5 GHz | IC RF AMP GP 7GHZ-15.5GHZ 8SMT | 1560 |
|
RFQ | |
DISTI #
4030292
|
element14 Asia-Pacific | RF AMPLIFIER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$89.8454 / $104.7273 | Buy Now |
DISTI #
4030292
|
Farnell | RF AMPLIFIER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 13 |
|
$85.3178 / $99.4559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC441LM1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC441LM1
Analog Devices Inc
HMC441LM1
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEADLESS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CE-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 15500 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,40 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for HMC441LM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC441LM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LC3B | HMC441LC3B | Analog Devices Inc | HMC441LM1 vs HMC441LC3B |
HMC442LM1 | HMC442LM1 | Analog Devices Inc | HMC441LM1 vs HMC442LM1 |
HMC441LC3BTR | HMC441LC3BTR | Analog Devices Inc | HMC441LM1 vs HMC441LC3BTR |
HMC441LH5 | HMC441LH5 | Analog Devices Inc | HMC441LM1 vs HMC441LH5 |
MMG15241HT1 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC441LM1 vs MMG15241HT1 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | HMC441LM1 vs HMC442LC3B |
HMC342LC4 | HMC342LC4 | Analog Devices Inc | HMC441LM1 vs HMC342LC4 |
HMC463LH250 | HMC463LH250 | Analog Devices Inc | HMC441LM1 vs HMC463LH250 |
HMC463 | HMC463 | Analog Devices Inc | HMC441LM1 vs HMC463 |
HMC519LC4 | HMC519LC4 | Analog Devices Inc | HMC441LM1 vs HMC519LC4 |