Part Details for HMC549MS8G by Analog Devices Inc
Overview of HMC549MS8G by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC549MS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC549MS8G-ND
|
DigiKey | IC RF AMP GPS 40MHZ-960MHZ 8MSOP Min Qty: 69 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
492 In Stock |
|
$4.4100 | Buy Now |
DISTI #
HMC549MS8G-ND
|
DigiKey | IC RF AMP GPS 40MHZ-960MHZ 8MSOP Min Qty: 69 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 0.04-0.96 GHz Dual Output Low Noise Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 492 |
|
$3.7800 / $4.4500 | Buy Now |
DISTI #
HMC549MS8G
|
Richardson RFPD | RF & MW LNA RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HMC549MS8G
HMC549MS8G CAD Models
HMC549MS8G Part Data Attributes:
|
HMC549MS8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC549MS8G
Analog Devices Inc
Dual Output Low Noise Amplifier SMT, 0.04 - 0.96 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 2 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP8,.3,38 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC549MS8G
This table gives cross-reference parts and alternative options found for HMC549MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC549MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC549MS8GE | Wide Band Low Power Amplifier, 40MHz Min, 960MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC549MS8G vs HMC549MS8GE |
HMC549MS8GTR | Dual Output Low Noise Amplifier SMT, 0.04 - 0.96 GHz | Analog Devices Inc | HMC549MS8G vs HMC549MS8GTR |
HMC549MS8GETR | Dual Output Low Noise Amplifier, 0.04 - 0.96 GHz | Analog Devices Inc | HMC549MS8G vs HMC549MS8GETR |