Part Details for HMC553LC3B by Analog Devices Inc
Overview of HMC553LC3B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC553LC3B
HMC553LC3B CAD Models
HMC553LC3B Part Data Attributes:
|
HMC553LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC553LC3B
Analog Devices Inc
HMC553LC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, SMT-12 | |
Pin Count | 12 | |
Manufacturer Package Code | HE-12-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC553LC3B
This table gives cross-reference parts and alternative options found for HMC553LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC553LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD177C3 | Double Balanced Mixer, 6000MHz Min, 14000MHz Max, 10dB Conversion Loss-Max, | Qorvo | HMC553LC3B vs CMD177C3 |
CMD177C3 | Double Balanced Mixer, 6000MHz Min, 14000MHz Max, 10dB Conversion Loss-Max, | Custom Mmic Design Services Inc | HMC553LC3B vs CMD177C3 |