Part Details for HMC582LP5 by Analog Devices Inc
Overview of HMC582LP5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for HMC582LP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC582LP5-ND
|
DigiKey | IC MMIC VCO HBT BIPOLAR 32-QFN Min Qty: 11 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$74.7254 | Buy Now |
DISTI #
584-HMC582LP5
|
Mouser Electronics | VCO Oscillators VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz RoHS: Not Compliant | 0 |
|
$68.9400 / $79.3300 | Order Now |
|
Analog Devices Inc | VCO w/ Fo/2 a& Div/4 , 11.1-12 Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.8200 / $62.7600 | Buy Now |
Part Details for HMC582LP5
HMC582LP5 CAD Models
HMC582LP5 Part Data Attributes
|
HMC582LP5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC582LP5
Analog Devices Inc
VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 11100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 390 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC582LP5
This table gives cross-reference parts and alternative options found for HMC582LP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC582LP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC582LP5E | VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz | Analog Devices Inc | HMC582LP5 vs HMC582LP5E |
HMC582LP5ETR | VCO with Fo/2 & Divide-by-4 SMT, 11.1-12.4 GHz | Analog Devices Inc | HMC582LP5 vs HMC582LP5ETR |