Filter Your Search
1 - 8 of 8 results
|
HMC582LP5ETR
Analog Devices Inc
|
$26.4870 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 12 V | 2 V | 30 MHz/V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
HMC582LP5E
Analog Devices Inc
|
$40.8276 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
HMC582LP5
Analog Devices Inc
|
$42.3145 | No | No | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Tin/Lead (Sn/Pb) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
HMC582LP5ETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 12 V | 2 V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | ||||||||
|
HMC582LP5TR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 12 V | 2 V | 30 MHz/V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Tin/Lead (Sn/Pb) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | |||||
|
HMC582LP5
Hittite Microwave Corp
|
Check for Price | No | No | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | PLASTIC, LEADLESS, QFN-32 | compliant | 3A001.A.11.B | |||||||||
|
HMC582LP5TR
Hittite Microwave Corp
|
Check for Price | No | No | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 12 V | 2 V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Tin/Lead (Sn/Pb) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | compliant | |||||||||
|
HMC582LP5E
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | compliant | 3A001.A.11.B |