-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC713MS8E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3023-ND
|
DigiKey | IC RF DETECT 45MHZ-2.7GHZ 8MSOP Min Qty: 1 Lead time: 65 Weeks Container: Strip |
369 In Stock |
|
$4.1107 / $5.8900 | Buy Now |
|
Win Source Electronics | 54 dB, LOGARITHMIC DETECTOR / CONTROLLER, 100 - 2700 MHz | IC RF DETECT 45MHZ-2.7GHZ 8MSOP | 40000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC713MS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC713MS8E
Analog Devices Inc
HMC713MS8E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC713MS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC713MS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC713MS8E | Threshold Detector, 100MHz Min, 2700MHz Max, 12dBm Input Power-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC713MS8E vs HMC713MS8E |