-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMCAD1520TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8232
|
Newark | Adc, 14Bit, 1Gsps, Qfn-48, Resolution (Bits):14Bit, Sampling Rate:1Gsps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:2V Rohs Compliant: Yes |Analog Devices HMCAD1520TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$121.9800 | Buy Now |
DISTI #
1127-1198-1-ND
|
DigiKey | IC ADC 8/12/14/16B PIPELND 48QFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1224 In Stock |
|
$111.0980 / $130.5000 | Buy Now |
DISTI #
584-HMCAD1520TR
|
Mouser Electronics | Analog to Digital Converters - ADC hi Speed Multi-Mode A/D Convert RoHS: Compliant | 0 |
|
$111.0900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMCAD1520TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMCAD1520TR
Analog Devices Inc
HMCAD1520TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-22 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |