Part Details for HMESWF166 by Hammond Manufacturing
Overview of HMESWF166 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMESWF166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y3242
|
Newark | Swing Frame, Freestanding Enclosure, 32U, Rack U Height:32U, For Use With:Hammond Hme Series Modular Freestanding Enclosures, External Width - Metric:500Mm, External Depth - Metric:57Mm, External Width - Imperial:19.69" Rohs Compliant: Yes |Hammond HMESWF166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$939.7000 / $966.8500 | Buy Now |
DISTI #
HMESWF166-ND
|
DigiKey | SWING FRAME FOR 19 MOUNTING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$944.4400 | Buy Now |
DISTI #
546-HMESWF166
|
Mouser Electronics | Electrical Enclosure Accessories Swing Frame - Fits 1600 x 600 - Steel/Lt Gray RoHS: Compliant | 0 |
|
$944.4300 | Order Now |
DISTI #
70322030
|
RS | Frame, Swing Frame, Mounting Rack, 19in, Light Gray, Punched | Hammond Manufacturing HMESWF166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,154.7100 | RFQ |
|
Onlinecomponents.com | swing frame RoHS: Compliant | 0 |
|
$888.1600 / $940.6500 | Buy Now |