Part Details for HMF316B7222MFHT by TAIYO YUDEN
Overview of HMF316B7222MFHT by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMF316B7222MFHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6990
|
Newark | Cap, Aec-Q200, 2200Pf, 100V, Mlcc, 1206, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMF316B7222MFHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1160 | Buy Now |
DISTI #
41AH6989
|
Newark | Cap, Aec-Q200, 2200Pf, 100V, Mlcc, 1206, Capacitance:2200Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMF316B7222MFHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
HMF316B7222MFHT-ND
|
DigiKey | CAP CER 2200PF 100V X7R 1206 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0968 | Buy Now |
DISTI #
HMF316B7222MFHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.0022uF 100V 20% 1206 Emboss T/R - Tape and Reel (Alt: HMF316B7222MFHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 / $0.0979 | Buy Now |
DISTI #
963-HMF316B7222MFHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASH31QHB7222MT RPLCMT PN 100V 2200pF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0890 / $0.4000 | Order Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 100V, X7R, 2200 pF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0852 / $0.0911 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 20% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0794 / $0.0951 | Buy Now |
Part Details for HMF316B7222MFHT
HMF316B7222MFHT CAD Models
HMF316B7222MFHT Part Data Attributes
|
HMF316B7222MFHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMF316B7222MFHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for HMF316B7222MFHT
This table gives cross-reference parts and alternative options found for HMF316B7222MFHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMF316B7222MFHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCH31QHB7222MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7222MFHT vs MBJCH31QHB7222MTPA18 |
MCJCH31QHB7222MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7222MFHT vs MCJCH31QHB7222MTPA01 |
MAASH31QHB7222MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMF316B7222MFHT vs MAASH31QHB7222MTNA01 |
HMJ316B7222MFHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | HMF316B7222MFHT vs HMJ316B7222MFHT |