Part Details for HMHA2801BR2 by onsemi
Overview of HMHA2801BR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMHA2801BR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9950
|
Newark | 4So Tr T&r/ Reel |Onsemi HMHA2801BR2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4840 | Buy Now |
DISTI #
488-HMHA2801BR2CT-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1700 In Stock |
|
$0.3250 / $1.0300 | Buy Now |
DISTI #
HMHA2801BR2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel (Alt: HMHA2801BR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3192 / $0.3810 | Buy Now |
DISTI #
512-HMHA2801BR2
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Phototransistor RoHS: Compliant | 1683 |
|
$0.3300 / $1.0600 | Buy Now |
|
Future Electronics | OPTOISO 2.5KV TRANSISTOR 4SMD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3480 | Buy Now |
|
Rochester Electronics | HMHA2801B - N-Channel, SUPERFET III MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.3191 / $0.3754 | Buy Now |
DISTI #
HMHA2801BR2
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: HMHA2801BR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HMHA2801BR2
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R (Alt: HMHA2801BR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HMHA2801BR2
HMHA2801BR2 CAD Models
HMHA2801BR2 Part Data Attributes
|
HMHA2801BR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HMHA2801BR2
onsemi
4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, COMPACT, MINI-FLAT-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for HMHA2801BR2
This table gives cross-reference parts and alternative options found for HMHA2801BR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801BR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHA2801BR4V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801BR2 vs HMHA2801BR4V |
HMHA2801B | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 3000-TUBE | onsemi | HMHA2801BR2 vs HMHA2801B |
HMHA2801BR4 | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801BR2 vs HMHA2801BR4 |
HMHA2801BV | Transistor Output Optocoupler | onsemi | HMHA2801BR2 vs HMHA2801BV |
HMHA2801BR1V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801BR2 vs HMHA2801BR1V |