Part Details for HMI5070B by Maple Systems Inc
Overview of HMI5070B by Maple Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMI5070B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2212-HMI5070B-ND
|
DigiKey | 7.0" HMI, FREE SOFTWARE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$395.0000 | Buy Now |
|
Neutron USA | HMI 7", Touchscreen 16M Color 800x480 Pixels 24VDC Basic HMI Series | 0 |
|
$751.8400 | Buy Now |